Distrelec Bootlace Ferrule, Grey
- RS Stock No.:
- 609-061
- Distrelec Article No.:
- 148-21-820
- Mfr. Part No.:
- 470509D
- Manufacturer:
- Distrelec
Image representative of range
Subtotal (1 pack of 100 units)*
€2.99
(exc. VAT)
€3.68
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.99 | €0.03 |
*price indicative
- RS Stock No.:
- 609-061
- Distrelec Article No.:
- 148-21-820
- Mfr. Part No.:
- 470509D
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Bootlace Ferrule | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Bootlace Ferrule | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- Distrelec Bootlace Ferrule, White
- Distrelec Bootlace Ferrule
- Distrelec Bootlace Ferrule, Orange
- Distrelec Bootlace Ferrule, Blue
- Distrelec Bootlace Ferrule, Green
- Rittal Grey from 26 AWG to 26 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule, Grey to 14 AWG Wire Size
- Schneider Electric 8.2 mm Pin Length Grey from 13
