Phoenix Contact Ferrule, 15 mm Pin Length, 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- RS Stock No.:
- 609-232
- Mfr. Part No.:
- 3202591
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€26.24
(exc. VAT)
€32.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.24 | €0.026 |
*price indicative
- RS Stock No.:
- 609-232
- Mfr. Part No.:
- 3202591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Colour | Silver | |
| Pin Length | 15mm | |
| Maximum Wire Size AWG | 16AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN 46228-1, UL 486F | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Colour Silver | ||
Pin Length 15mm | ||
Maximum Wire Size AWG 16AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN 46228-1, UL 486F | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for optimal reliability and performance in electrical connections. The ferrule ensures enhanced insulation reliability while preventing wire splicing, making it an essential component for quality electrical installations. Engineered from soft tin-plated electrolytic copper, the product meets strict industry standards, including DIN 46228-1 and UL 486F. Its meticulously crafted structure boasts a contact range of 15 mm and a sleeve length that matches, maximising usability in automotive, industrial, and household applications.
Features a maximum conductor cross section of 1.5 mm² for diverse installation needs
Incorporates a sleeve wall thickness of just 0.15 mm for a compact fit
Available in a packing unit of 1000 pieces perfect for bulk projects
Environmentally compliant with EU RoHS and China RoHS standards
Related links
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Silver to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 16 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
