Phoenix Contact, A 1-5 Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Silver to 16 AWG Wire Size
- RS Stock No.:
- 567-380
- Mfr. Part No.:
- 2100075
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€16.43
(exc. VAT)
€20.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.43 | €0.016 |
*price indicative
- RS Stock No.:
- 567-380
- Mfr. Part No.:
- 2100075
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Colour | Silver | |
| Pin Length | 8mm | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 8mm | |
| Series | A 1-5 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Colour Silver | ||
Pin Length 8mm | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 8mm | ||
Series A 1-5 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule exemplifies precision engineering and reliability, crafted specifically for secure and efficient connections in electrical applications. Designed with a length contact range and sleeve length of 8 mm, it ensures optimal performance. Its composition of soft tin-plated electrolytic copper meets the stringent requirements of industry standards, making it a vital component for professionals seeking quality and efficiency.
Designed with a specific sleeve length that caters to various installation needs
Features a flammability rating that guarantees safety in electrical environments
Weight optimised design contributes to ease of handling during installation
Related links
- Phoenix Contact 20 mm Pin Length Silver to 16 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- JST 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.7 mm Pin Diameter, White to 18 AWG Wire Size
