Phoenix Contact Insulated Ferrule, 18 mm Pin Length, 4.6 mm Pin Diameter, Brown to 8 AWG Wire Size
- RS Stock No.:
- 609-909
- Mfr. Part No.:
- 3200137
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.34 | €0.143 |
*price indicative
- RS Stock No.:
- 609-909
- Mfr. Part No.:
- 3200137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 4.6mm | |
| Insulation Material | Polypropylene | |
| Colour | Brown | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | NF C 63-023: 1994-02, DIN 46228-4: 1990-09, DIN 46228-1, UL 486F-E, cULus Listed Approval ID: E488001, UL 486F | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 4.6mm | ||
Insulation Material Polypropylene | ||
Colour Brown | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Terminal Plating Tin Plated | ||
Standards/Approvals NF C 63-023: 1994-02, DIN 46228-4: 1990-09, DIN 46228-1, UL 486F-E, cULus Listed Approval ID: E488001, UL 486F | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is meticulously designed to ensure optimal performance in electrical connections. Made from soft tin-plated electrolytic copper, it is engineered for durability and compliance with critical industry standards. The ferrule provides a reliable contact range of 18 mm, complemented by a sleeve length of 28 mm, making it an ideal choice for various wiring applications. Its halogen-free composition and UL certification reflect a commitment to safety and environmental adherence.
Capable of withstanding a long term temperature of +105°C and short term temperature of +120°C
Compatible with stranded conductors of varying classes for versatile use
Offered in a packing unit of 100 pieces for convenient bulk procurement
Related links
- Phoenix Contact 18 mm Pin Length Ivory to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 8 AWG
- Phoenix Contact 18 mm Pin Length Red to 8 AWG Wire
- Phoenix Contact Insulated Crimp Bootlace Ferrule 4.6 mm Pin Diameter, Red to 8 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Brown to 4 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Brown to 10 AWG
- Phoenix Contact 12 mm Pin Length Ivory to 8 AWG Wire Size
- Phoenix Contact 24 mm Pin Length Red to 8 AWG Wire Size
