Phoenix Contact, AI-TWIN Insulated Ferrule, 8 mm Pin Length, 1.7 mm Pin Diameter, Blue to 18 AWG Wire Size
- RS Stock No.:
- 609-932
- Mfr. Part No.:
- 3240668
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.38 | €0.064 |
*price indicative
- RS Stock No.:
- 609-932
- Mfr. Part No.:
- 3240668
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.7mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 15mm | |
| Series | AI-TWIN | |
| Terminal Plating | Tin Plated | |
| Wire Ferrule Type | 2 | |
| Standards/Approvals | UL 486F-F, NF C 63-023, cULus Listed Approval ID:E488001 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.7mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 15mm | ||
Series AI-TWIN | ||
Terminal Plating Tin Plated | ||
Wire Ferrule Type 2 | ||
Standards/Approvals UL 486F-F, NF C 63-023, cULus Listed Approval ID:E488001 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule, designed for seamless connectivity, simplifies the process of crimping two conductors into a single sleeve. It boasts a robust construction, ensuring reliability in demanding applications. The cable end sleeve is ideal for use with stranded conductors, providing versatility in various industrial settings. With its UL certification and compliance with international standards, this ferrule guarantees safety and efficiency in electrical connections.
Halogen free design supports environmental compliance
Offers long term temperature stability for diverse applications
Lightweight design contributes to easy handling and application
Easily integrates into various automation and control systems
Supports sustainability with eco friendly materials
Compatible with a wide range of crimping tools for flexibility
Related links
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 16 mm Pin Length White to 6 AWG Wire Size
