Phoenix Contact, AI-TWIN Insulated Ferrule, 12 mm Pin Length, 2.3 mm Pin Diameter, Red to 16 AWG Wire Size
- RS Stock No.:
- 638-629
- Mfr. Part No.:
- 2100005
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€8.17
(exc. VAT)
€10.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.17 | €0.082 |
*price indicative
- RS Stock No.:
- 638-629
- Mfr. Part No.:
- 2100005
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Series | AI-TWIN | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL 486F, DIN 46228-4, cULus Listed Approval ID:E488001 | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Series AI-TWIN | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL 486F, DIN 46228-4, cULus Listed Approval ID:E488001 | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered to significantly enhance electrical connections, offering unparalleled efficiency for your wiring solutions. Designed for flexibility, this ferrule accommodates stranded conductors, ensuring secure and reliable terminations. Its robust construction from soft, tin-plated electrolytic copper guarantees compliance with UL 486F standards, while the polypropylene collar provides the added benefit of being halogen-free. Ideal for various applications, this product stands out with its striking red colour, making it easily identifiable during installation.
Efficient design helps to simplify complex wiring tasks in industrial applications
Environmentally friendly and compliant with EU RoHS and China RoHS standards
Supports a broad temperature range for optimal performance in various environments
Related links
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 12 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
- Phoenix Contact 8 mm Pin Length Blue to 18 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Light Blue to 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 16 mm Pin Length White to 6 AWG Wire Size
