Phoenix Contact, A 0-75 Ferrule, 10 mm Pin Length, 1.2 mm Pin Diameter, Silver to 18 AWG Wire Size
- RS Stock No.:
- 609-962
- Mfr. Part No.:
- 3200234
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€13.85
(exc. VAT)
€17.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.85 | €0.014 |
*price indicative
- RS Stock No.:
- 609-962
- Mfr. Part No.:
- 3200234
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 1.2mm | |
| Colour | Silver | |
| Pin Length | 10mm | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12mm | |
| Series | A 0-75 | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 1.2mm | ||
Colour Silver | ||
Pin Length 10mm | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12mm | ||
Series A 0-75 | ||
Terminal Plating Tin | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is designed for reliable and efficient electrical connections, ensuring optimal performance in a wide range of applications. This product is crafted using high-quality, soft tin-plated electrolytic copper, further enhanced to meet stringent DIN 46228-1 standards. With a precise cable end sleeve construct, it offers excellent compatibility with stranded conductors.
Optimised stripping length to ensure ease of installation and secure connections
Designed for bulk use with a packing unit of 1000 pieces ideal for large projects
Lightweight construction enhances ease of handling during installation
Related links
- Phoenix Contact 12 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Silver to 18 AWG Wire Size
- Phoenix Contact Insulated Ferrule 1.2 mm Pin Diameter, Silver to 18 AWG Wire Size
- JST 10 mm Pin Length, 1.2 mm Pin Diameter to 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- Knipex 10 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.2 mm Pin Diameter, Silver from 22 AWG to 22 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Silver to 18 AWG Wire Size
