JST, WE Uninsulated Crimp Bootlace Ferrule, 10 mm Pin Length, 1.2 mm Pin Diameter to 18 AWG Wire Size
- RS Stock No.:
- 166-7389
- Mfr. Part No.:
- WE0.75-10
- Manufacturer:
- JST
Get a bulk buy discount
Add 2 more to save €3.66
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€36.32
(exc. VAT)
€44.67
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €36.32 | €0.036 | - |
| 2 - 4 | €34.49 | €0.034 | €3.66 |
| 5 - 9 | €32.46 | €0.032 | €19.30 |
| 10 + | €29.82 | €0.03 | €65.00 |
*price indicative
- RS Stock No.:
- 166-7389
- Mfr. Part No.:
- WE0.75-10
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Pin Length | 10mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Overall Length | 10mm | |
| Series | WE | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.75mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Pin Length 10mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Overall Length 10mm | ||
Series WE | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.75mm² | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CH
JST Uninsulated Bootlace Ferrule Crimp Terminals
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are MADE from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
Related links
- JST 10 mm Pin Length, 1.2 mm Pin Diameter to 18 AWG Wire Size
- JST 10 mm Pin Length, 1.7 mm Pin Diameter to 16 AWG Wire Size
- JST 10 mm Pin Length, 1.4 mm Pin Diameter to 18 AWG Wire Size
- JST 10 mm Pin Length, 1 mm Pin Diameter to 20 AWG Wire Size
- JST 10 mm Pin Length, 2.2 mm Pin Diameter to 14 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey to 18 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter from 22 AWG to 22 AWG Wire Size
- JST 8 mm Pin Length Blue to 18 AWG Wire Size
