Weidmüller Bootlace Ferrule to 24 AWG Wire Size
- RS Stock No.:
- 664-670
- Mfr. Part No.:
- 9026050000
- Manufacturer:
- Weidmüller
Subtotal (1 bag of 200 units)*
€7.63
(exc. VAT)
€9.38
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.63 | €0.038 |
*price indicative
- RS Stock No.:
- 664-670
- Mfr. Part No.:
- 9026050000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Maximum Wire Size AWG | 24AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Maximum Wire Size AWG 24AWG | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Bootlace Ferrule to 24 AWG Wire Size
- Rittal Light Blue from 24 AWG to 24 AWG Wire Size
- Knipex Assorted from 24 AWG to 24 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter to 24 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter from 24 AWG to 24 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 1.1 mm Pin Diameter, Silver to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
