Rittal, AS 4050.754 Insulated Bootlace Ferrule, Light Blue from 24 AWG to 24 AWG Wire Size
- RS Stock No.:
- 239-9257
- Mfr. Part No.:
- 4050754
- Manufacturer:
- Rittal
Subtotal (1 pack of 500 units)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.45 | €0.045 |
*price indicative
- RS Stock No.:
- 239-9257
- Mfr. Part No.:
- 4050754
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Bootlace Ferrule | |
| Insulation Material | Polypropylene | |
| Colour | Light Blue | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 8mm | |
| Series | AS 4050.754 | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Standards/Approvals | UL + C-UL UR, AEH DIN 46228 | |
| Terminal Material | Copper, Galvanic Tin Plated | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Bootlace Ferrule | ||
Insulation Material Polypropylene | ||
Colour Light Blue | ||
Insulation Insulated | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 8mm | ||
Series AS 4050.754 | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Standards/Approvals UL + C-UL UR, AEH DIN 46228 | ||
Terminal Material Copper, Galvanic Tin Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rittal wire end ferrules loose with plastic collar is design for manual wire processing and crimping machines 0.5 - 2.5 mm².
Colour light blue
Length 8 mm
AWG 24
Internal diameter 1.8 mm
For cross-section 0.25 mm²
Related links
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Light Blue from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Light Blue from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Light Blue from 24 AWG to 24 AWG Wire
- Rittal Grey from 26 AWG to 26 AWG Wire Size
- Rittal 2.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- Rittal 3.5 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.1 mm Pin Diameter, Yellow from 24 AWG to 24 AWG Wire Size
