Klauke, GR4 Insulated Cable End, 8 mm Pin Length, 1.4 mm Pin Diameter, Red
- RS Stock No.:
- 794-093
- Mfr. Part No.:
- GR4718DO
- Manufacturer:
- Klauke
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.27 | - |
| 10 + | €31.53 | 7% |
*price indicative
- RS Stock No.:
- 794-093
- Mfr. Part No.:
- GR4718DO
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable End | |
| Pin Diameter | 1.4mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 1mm² | |
| Overall Length | 14mm | |
| Series | GR4 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | DIN EN 60228 Cl. 5 and 6 | |
| Minimum Wire Size mm² | 1mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable End | ||
Pin Diameter 1.4mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 1mm² | ||
Overall Length 14mm | ||
Series GR4 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals DIN EN 60228 Cl. 5 and 6 | ||
Minimum Wire Size mm² 1mm² | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Pocket box with insulated cable end sleeves is a Compact solution designed for organised storage and efficient use in electrical applications. It includes 1 mm² sleeves and a Durable case, ensuring reliable handling during installation and maintenance tasks.
Includes insulated cable end sleeves
Sleeve size 1 mm²
Pocket box MADE from impact resistant plastic
Ensures organised storage
Related links
- Klauke 8 mm Pin Length Grey
- Klauke 8 mm Pin Length Black
- Klauke 8 mm Pin Length Blue
- Klauke 8 mm Pin Length White
- Vogt Insulated Bootlace Ferrule 1.4 mm Pin Diameter, Red from 26 AWG to 12 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red to 17 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.4 mm Pin Diameter, Red from 17 AWG to 17 AWG Wire Size
- JST 8 mm Pin Length Red to 18 AWG Wire Size
