Klauke, GR4 Insulated Cable End, 8 mm Pin Length, 1 mm Pin Diameter, White
- RS Stock No.:
- 794-090
- Mfr. Part No.:
- GR4698DO
- Manufacturer:
- Klauke
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.27 |
| 10 + | €31.53 |
*price indicative
- RS Stock No.:
- 794-090
- Mfr. Part No.:
- GR4698DO
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable End | |
| Pin Diameter | 1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.5mm² | |
| Overall Length | 14mm | |
| Series | GR4 | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size mm² | 0.5mm² | |
| Standards/Approvals | DIN EN 60228 Cl. 5 and 6 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable End | ||
Pin Diameter 1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.5mm² | ||
Overall Length 14mm | ||
Series GR4 | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size mm² 0.5mm² | ||
Standards/Approvals DIN EN 60228 Cl. 5 and 6 | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Pocket box with insulated cable end sleeve is a Compact solution designed for organised storage and reliable use in electrical applications. It includes 0.5 mm² sleeves manufactured according to DIN 46228 part 4, ensuring consistent quality and performance.
Sleeve size 0.5 mm²
Conforms to DIN 46228 part 4
Pocket box MADE from impact resistant plastic
Related links
- Klauke 8 mm Pin Length Grey
- Klauke 8 mm Pin Length Black
- Klauke 8 mm Pin Length Red
- Klauke 8 mm Pin Length Blue
- Schneider Electric 6 mm Pin Length White from 22 AWG to 22 AWG Wire
- TE Connectivity 8 mm Pin Length White from 26 AWG to 20 AWG Wire Size
- Knipex 8 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
