JST, GTR Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.4 mm Pin Diameter, Yellow to 18 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

€44.50

(exc. VAT)

€54.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
  • Plus 14,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 2000€0.089€44.50
2500 - 4500€0.086€43.00
5000 - 9500€0.08€40.00
10000 +€0.072€36.00

*price indicative

RS Stock No.:
161-7856
Mfr. Part No.:
GTR1-8
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.4mm

Insulation Material

Polypropylene

Colour

Yellow

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Series

GTR

Minimum Wire Size mm²

1mm²

Standards/Approvals

RoHS

Terminal Material

Copper

COO (Country of Origin):
CH

JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals


A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy