RS PRO Uninsulated Crimp Bootlace Ferrule, 15 mm Pin Length, 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€4.90

(exc. VAT)

€6.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
100 - 400€0.049€4.90-
500 - 2400€0.043€4.3012%
2500 - 4900€0.038€3.8022%
5000 - 9900€0.033€3.3032%
10000 +€0.028€2.8042%

*price indicative

RS Stock No.:
178-7355
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Bootlace Ferrule

Pin Diameter

3.9mm

Pin Length

15mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Overall Length

15mm

Terminal Plating

Tin Plated

Minimum Wire Size mm²

6mm²

Standards/Approvals

EN

Minimum Wire Size AWG

10AWG

Terminal Material

Copper Tube

COO (Country of Origin):
TW
The RS PRO Uninsulated crimp bootlace ferrule has overall length of 15mm. It create a reliable electrical connection without the need for screws or spring clamps.

Terminal Material: Copper tube

Surface Treatment: Tin plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy