RS PRO Uninsulated Crimp Bootlace Ferrule, 20 mm Pin Length, 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- RS Stock No.:
- 178-7356
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 19 January 2027
- Plus 4,000 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | €0.061 | €6.10 |
| 500 - 2400 | €0.052 | €5.20 |
| 2500 - 4900 | €0.046 | €4.60 |
| 5000 - 9900 | €0.04 | €4.00 |
| 10000 + | €0.034 | €3.40 |
*price indicative
- RS Stock No.:
- 178-7356
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.9mm | |
| Pin Length | 20mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 10AWG | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 6mm² | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.9mm | ||
Pin Length 20mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 10AWG | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 6mm² | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
The RS PRO Uninsulated crimp bootlace ferrule has overall length of 20mm. It create a reliable electrical connection without the need for screws or spring clamps.
Terminal Material: Copper tube
Surface Treatment: Tin plate
Related links
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter from 20 AWG to 20 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter from 20 AWG to 20 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 9.5 mm Pin Length from 18 AWG to 10 AWG Wire Size
- RS PRO Non-insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.3 mm Pin Diameter from 20 AWG to 20 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter from 12 AWG to 12 AWG Wire Size
