RS PRO Uninsulated Crimp Bootlace Ferrule, 15.5 mm Pin Length from 14 AWG to 8 AWG Wire Size

Get a bulk buy discount

Add 500 more to save 14%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€28.50

(exc. VAT)

€35.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400€0.285€28.50-
500 - 2400€0.245€24.5014%
2500 - 4900€0.217€21.7023%
5000 - 9900€0.188€18.8034%
10000 +€0.16€16.0043%

*price indicative

RS Stock No.:
178-7361
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Bootlace Ferrule

Pin Length

15.5mm

Insulation

Uninsulated

Maximum Wire Size AWG

8AWG

Maximum Wire Size mm²

10mm²

Overall Length

15.5mm

Terminal Plating

Tin

Minimum Wire Size mm²

2.5mm²

Standards/Approvals

No

Minimum Wire Size AWG

14AWG

Terminal Material

Copper

COO (Country of Origin):
TW
The RS PRO Uninsulated crimp bootlace ferrule has overall length of 15.5mm. It create a reliable electrical connection without the need for screws or spring clamps.

Terminal Material: Copper tube

Surface Treatment: Standard chemical treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy