RS PRO Uninsulated Crimp Bootlace Ferrule, 15.5 mm Pin Length from 14 AWG to 8 AWG Wire Size
- RS Stock No.:
- 178-7362
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1000 more to save €20.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€22.00
(exc. VAT)
€27.00
(inc. VAT)
Temporarily out of stock
- 1,900 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.22 | €22.00 | - |
| 1000 - 1900 | €0.20 | €20.00 | €20.00 |
| 2000 - 4900 | €0.183 | €18.30 | €74.00 |
| 5000 - 9900 | €0.169 | €16.90 | €255.00 |
| 10000 + | €0.153 | €15.30 | €670.00 |
*price indicative
- RS Stock No.:
- 178-7362
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Length | 15.5mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Overall Length | 15.5mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 14AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Length 15.5mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 10mm² | ||
Overall Length 15.5mm | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 2.5mm² | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 14AWG | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- TW
The RS PRO Uninsulated crimp bootlace ferrule has overall length of 15.5mm. It create a reliable electrical connection without the need for screws or spring clamps.
Terminal Material: Copper tube
Surface Treatment: Standard chemical treatment
Related links
- RS PRO Uninsulated Crimp Bootlace Ferrule, 15.5 mm Pin Length from 14 AWG to 8 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter from 8 AWG to 8 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 9.5 mm Pin Length from 18 AWG to 10 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter from 24 AWG to 24 AWG Wire Size
