RS PRO Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2.9 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size

Get a bulk buy discount

Add 500 more to save 14%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€6.40

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
  • Plus 123,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400€0.064€6.40-
500 - 2400€0.055€5.5014%
2500 - 4900€0.049€4.9023%
5000 - 9900€0.042€4.2034%
10000 +€0.036€3.6043%

*price indicative

RS Stock No.:
178-8743
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2.9mm

Insulation Material

Nylon

Colour

Grey

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Overall Length

18.5mm

Terminal Plating

Tin

Standards/Approvals

No

Minimum Wire Size AWG

14AWG

Terminal Material

Copper Tube

COO (Country of Origin):
TW

RS PRO Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 3.3 mm Pin Diameter, 2 x 2.5 mm² Wire Size, Grey


This crimp bootlace ferrule from RS PRO can be used to end the connection of a range of different electrical installations. It's suitable for two wires up to 2.5 mm in size. The copper tube terminal keeps the wire's electrical flow stable as it passes through the connector.

The wires clamp tightly in place within the metal tube and the grey insulating collar of the ferrule protects them from wear and interference. The collar is made from a durable nylon material that's resistant to friction and abrasion, so it won't wear down over time. The unit is lightweight so you don't have to worry about stretching the wires or putting extra stress on the connection.

The tube is also plated in a tin treatment that stops corrosion and rust taking hold, so your component will last for longer. This ferrule is compatible with a variety of electrical products, from function units to switching cabinets to clamp connectors.

Features and Benefits


• Grey colour

• Nylon insulation material

• Maximum wire size of 2 x 14 AWG (American Wire Gauge)

• Maximum wire size of 2 x 2.5 mm²

• One entry

• Overall length of 18.5 mm

• Pin diameter of 3.3 mm

• Pin length of 10 mm

The RS PRO Insulated crimp bootlace ferrule twin cord end terminal has overall length of 18.5mm with 14AWG of wire size and grey in colour.

Terminal material: Copper

Maximum Temperature Range: 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy