Phoenix Contact, AI4 -12 OG Insulated Crimp Bootlace Ferrule, 12 mm Pin Length, 2.9 mm Pin Diameter, Orange to 14 AWG
- RS Stock No.:
- 804-6767
- Mfr. Part No.:
- 3200438
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€60.80
(exc. VAT)
€74.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.608 | €60.80 | - |
| 500 - 2400 | €0.517 | €51.70 | 14% |
| 2500 - 4900 | €0.448 | €44.80 | 26% |
| 5000 - 9900 | €0.436 | €43.60 | 28% |
| 10000 + | €0.424 | €42.40 | 30% |
*price indicative
- RS Stock No.:
- 804-6767
- Mfr. Part No.:
- 3200438
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.9mm | |
| Insulation Material | Plastic | |
| Colour | Orange | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 19.5mm | |
| Series | AI4 -12 OG | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 4mm² | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.9mm | ||
Insulation Material Plastic | ||
Colour Orange | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 19.5mm | ||
Series AI4 -12 OG | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 4mm² | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically
Phoenix Contact Bootlace Ferrules
Related links
- Phoenix Contact 18 mm Pin Length Orange to 12 AWG
- Phoenix Contact 10 mm Pin Length Orange to 12 AWG
- Phoenix Contact 18 mm Pin Length Grey to 12 AWG Wire
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.9 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
- JST 9 mm Pin Length Blue to 14 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
