RS PRO Insulated Crimp Bootlace Ferrule, 14 mm Pin Length, 4.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire Size
- RS Stock No.:
- 178-8747
- Distrelec Article No.:
- 304-18-221
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.70
(exc. VAT)
€18.10
(inc. VAT)
In Stock
- 20,000 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.147 | €14.70 | - |
| 500 - 2400 | €0.126 | €12.60 | 14% |
| 2500 - 4900 | €0.112 | €11.20 | 23% |
| 5000 - 9900 | €0.097 | €9.70 | 34% |
| 10000 + | €0.082 | €8.20 | 44% |
*price indicative
- RS Stock No.:
- 178-8747
- Distrelec Article No.:
- 304-18-221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 4.9mm | |
| Insulation Material | Nylon | |
| Colour | Green | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26.1mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size AWG | 10AWG | |
| Standards/Approvals | No | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 4.9mm | ||
Insulation Material Nylon | ||
Colour Green | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26.1mm | ||
Terminal Plating Tin | ||
Minimum Wire Size AWG 10AWG | ||
Standards/Approvals No | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated crimp bootlace ferrule twin cord end terminal has overall length of 26.1mm with 10AWG of wire size and green in colour.
Terminal material: Copper
Maximum Temperature Range: 105°C
Related links
- Phoenix Contact 14 mm Pin Length Green to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Brown from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Ivory from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Ivory from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Red from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Brown to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire Size
