Phoenix Contact, AI-TWIN 2X 6 -14 GN Insulated Ferrule, 14 mm Pin Length, 4.9 mm Pin Diameter, Green to 10 AWG Wire Size

Subtotal (1 pack of 100 units)*

€21.62

(exc. VAT)

€26.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€21.62€0.216

*price indicative

RS Stock No.:
535-450
Mfr. Part No.:
1213205
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

4.9mm

Insulation Material

Polypropylene

Colour

Green

Pin Length

14mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

25mm

Series

AI-TWIN 2X 6 -14 GN

Terminal Plating

Tin Plated

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is designed to enhance connectivity in various applications. It simplifies the process of crimping two conductors into a single ferrule, making it an ideal solution for those looking to optimise their wiring setups. Built from high-quality, soft tin-plated electrolytic copper, it ensures excellent conductivity and durability.

Designed to accommodate stranded conductors from various classes

Permanent temperature rating of 105 °C allows for versatile applications

Lightweight design enhances usability without compromising strength

Available in a convenient packing unit ensuring readiness for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy