Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 2.1 mm Pin Diameter, Blue

Subtotal (1 bag of 100 units)*

€22.96

(exc. VAT)

€28.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€22.96€0.23

*price indicative

RS Stock No.:
180-6151
Mfr. Part No.:
0 376 87
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2.1mm

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

0.75mm²

Overall Length

15mm

Series

Starfix

Standards/Approvals

NF C 63-023

Minimum Wire Size mm²

0.75mm²

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
Ferrules with insulating flange

Provide an equipotential link for all the strands of a copper flexible conductor

Active part in tinned electrolytic copper

Singles - individual ferrules (box packing)

Cross-section : 2 x 0.75 mm²

Colour : blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy