Legrand, Starfix Insulated Ferrule, 20 mm Pin Length, 11.1 mm Pin Diameter, Blue

Subtotal (1 box of 30 units)*

€63.06

(exc. VAT)

€77.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€63.06€2.102

*price indicative

RS Stock No.:
266-3325
Mfr. Part No.:
0 376 78
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Ferrule

Pin Diameter

11.1mm

Insulation Material

Polypropylene

Colour

Blue

Pin Length

20mm

Insulation

Insulated

Maximum Wire Size mm²

50mm²

Series

Starfix

Standards/Approvals

NF C 63-023

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Legrand wiring end sleeve with single insulating collar is used to ensure equipotential bonding of all the strands of a flexible conductor.

Blue color

Compliant with standard NF C 63-023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy