SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.8 mm Pin Diameter, White
- RS Stock No.:
- 190-1984
- Mfr. Part No.:
- 6490210000
- Manufacturer:
- SES Sterling
Subtotal (1 pack of 1000 units)*
€93.47
(exc. VAT)
€114.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.47 | €0.093 |
*price indicative
- RS Stock No.:
- 190-1984
- Mfr. Part No.:
- 6490210000
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.8mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 15mm | |
| Series | PLIO | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.8mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 15mm | ||
Series PLIO | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
Stacking (with central hole of 7 mm) rotating lid with window.
Applications
Round dispenser box
Ideal for work on site
A wide range of permanently available connectors No loss of time
