TE Connectivity Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- RS Stock No.:
- 190-3879
- Mfr. Part No.:
- 2-966067-7
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€28.60
(exc. VAT)
€35.20
(inc. VAT)
In Stock
- 700 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 November 2026
- Plus 3,100 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.286 | €28.60 | - |
| 200 + | €0.272 | €27.20 | 4% |
*price indicative
- RS Stock No.:
- 190-3879
- Mfr. Part No.:
- 2-966067-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 5.8mm | |
| Insulation Material | TPE | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 5AWG | |
| Maximum Wire Size mm² | 16mm² | |
| Overall Length | 28mm | |
| Terminal Plating | Tin | |
| Minimum Wire Size mm² | 16mm² | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 5.8mm | ||
Insulation Material TPE | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 5AWG | ||
Maximum Wire Size mm² 16mm² | ||
Overall Length 28mm | ||
Terminal Plating Tin | ||
Minimum Wire Size mm² 16mm² | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8 mm Pin Diameter, Blue to 5 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter, Red to 7 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 2.8 mm Pin Diameter, Grey to 11 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- JST 12 mm Pin Length Green to 6 AWG Wire Size
- JST 12 mm Pin Length White to 6 AWG Wire Size
- JST 12 mm Pin Length Red to 8 AWG Wire Size
