RS PRO Insulated Crimp Bootlace Ferrule, 25 mm Pin Length, 15.6 mm Pin Diameter, Red from 3 AWG to 3 AWG Wire Size
- RS Stock No.:
- 206-9705
- Distrelec Article No.:
- 304-25-471
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€57.70
(exc. VAT)
€70.98
(inc. VAT)
In Stock
- 125 unit(s) ready to ship
- Plus 275 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €2.308 | €57.70 |
*price indicative
- RS Stock No.:
- 206-9705
- Distrelec Article No.:
- 304-25-471
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 15.6mm | |
| Insulation Material | Nylon | |
| Colour | Red | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 95mm² | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 44mm | |
| Series | RS PRO | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 3AWG | |
| Minimum Wire Size mm² | 95mm² | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 15.6mm | ||
Insulation Material Nylon | ||
Colour Red | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 95mm² | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 44mm | ||
Series RS PRO | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 3AWG | ||
Minimum Wire Size mm² 95mm² | ||
Terminal Material Copper Tube | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Bootlace Ferrules
Looking for bootlace ferrules to complete a professional install, then consider the RS PRO range of crimp bootlace ferrules designed for clean termination of cable wire conductors to ensure the best possible electrical connection. RS PRO crimp bootlace ferrules are colour coded, available in multiple sizes and a most for any electrical engineer or DIY enthusiasts who pride themselves on completing a job to a high professional standard.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded cable wire, crimped, and then inserted into a screw or spring clamp connection.
Why would you use bootlace ferrules?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
• Excellent electrical connection;• Reduces short circuits;• Colour coded collar for easy ferrule size identification;• Nylon insulated collar for reduced leakage, creepage and gas intrusion;• Tin plated copper tube for excellent conductivity;• Crimped terminal can be repeatedly inserted and removed without degrading the end of the wire;• Available with a single or dual entry
Suitable RS PRO Crimping Tools
For ferrules with a wire size range of;
• 0.5 to 6 mm² use crimping tool RS stock no: 683-1605;• 10 to 25 mm² use crimping tool RS stock no: 683-1614;• 0.5 to 16 mm² use crimping pliers RS stock no: 464-482;• 35 or 50 mm² use crimping tool RS stock no: 683-1617
Applications
Consumer units;Circuit breakers;Electrical control panels;Terminal blocks
Why would you choose RS PRO for Bootlace Ferrules?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 10.9 mm Pin Diameter, Blue from 1 AWG to 1 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 8.7 mm Pin Diameter, Red from 2 AWG to 2 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 14.8 mm Pin Diameter from 3 AWG to 3 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Brown from 8 AWG to 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Light Blue from 24 AWG to 24 AWG Wire
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
