Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 3.2 mm Pin Diameter, Orange from 12

Subtotal (1 pack of 1000 units)*

€468.86

(exc. VAT)

€576.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€468.86€0.469

*price indicative

RS Stock No.:
222-3827
Mfr. Part No.:
DZ5CA043
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Crimp Bootlace Ferrule

Pin Diameter

3.2mm

Insulation Material

Plastic

Colour

Orange

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Overall Length

26mm

Series

Linergy DZ5

Standards/Approvals

NF C 63-023

Minimum Wire Size AWG

12AWG

Terminal Material

Copper

COO (Country of Origin):
DE
The Schneider Electric has cable end having cable cross section 4 mm². The colour of the cable end is orange and the material used for bezel is halogen free plastic and for tube its copper.

This cable end is mercury free

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy