Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 3.2 mm Pin Diameter, Orange from 12
- RS Stock No.:
- 222-3829
- Mfr. Part No.:
- DZ5CE043
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 1000 units)*
€238.73
(exc. VAT)
€293.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.73 | €0.239 |
*price indicative
- RS Stock No.:
- 222-3829
- Mfr. Part No.:
- DZ5CE043
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.2mm | |
| Insulation Material | Plastic | |
| Colour | Orange | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 26mm | |
| Series | Linergy DZ5 | |
| Minimum Wire Size AWG | 12AWG | |
| Standards/Approvals | NF C 63-023, UL | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.2mm | ||
Insulation Material Plastic | ||
Colour Orange | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 26mm | ||
Series Linergy DZ5 | ||
Minimum Wire Size AWG 12AWG | ||
Standards/Approvals NF C 63-023, UL | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Schneider Electric has cable end for the single conductor. The material used for the bezel is halogen free plastic and for the tube copper.
Ambient air temperature for operation -20 to 105 °C
Related links
- Schneider Electric 18 mm Pin Length Orange from 12
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
- Schneider Electric 8.2 mm Pin Length Red to 18 AWG
