Phoenix Contact Insulated Bootlace Ferrule, 25 mm Pin Length, 7.3 mm Pin Diameter, Silver to 4 AWG Wire Size
- RS Stock No.:
- 226-4362
- Mfr. Part No.:
- 1090634
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€37.95
(exc. VAT)
€46.68
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.95 | €0.38 |
*price indicative
- RS Stock No.:
- 226-4362
- Mfr. Part No.:
- 1090634
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 7.3mm | |
| Colour | Silver | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 25mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 7.3mm | ||
Colour Silver | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 25mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix contact silver ferrule is made of CU-DHP and coated with galvanic tin. It has length of 25mm, ferrule diameter of 7.3mm and sleeve wall thickness of 0.2mm.
Ambient temperature range between 105°C and 120°C
Maximum stripping length of 25mm
Related links
- Phoenix Contact 25 mm Pin Length Green to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length, Silver to 3 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 10 AWG Wire
- RS PRO Insulated Bootlace Ferrule 10.9 mm Pin Diameter, Blue from 1 AWG to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 1 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 6 AWG Wire Size
- Weidmüller Insulated Bootlace Ferrule 14.7 mm Pin Diameter, Red to 3 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 8.7 mm Pin Diameter, Red from 2 AWG to 2 AWG Wire Size
