Phoenix Contact, A 95-25 Insulated Bootlace Ferrule, 25 mm Pin Length, Silver to 3 AWG Wire Size

Subtotal (1 pack of 3500 units)*

€3,421.00

(exc. VAT)

€4,207.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€3,421.00€0.977

*price indicative

RS Stock No.:
496-955
Mfr. Part No.:
2100020
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Colour

Silver

Pin Length

25mm

Insulation

Insulated

Maximum Wire Size AWG

3AWG

Overall Length

25mm

Series

A 95-25

Terminal Plating

Tin Plated

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

Terminal Material

Electrolytic Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule exemplifies precision engineering to enhance electrical connections. Designed for maximum reliability, this component ensures optimal performance in electrical systems, significantly reducing the risk of wire splicing and improving insulation reliability. With an elegant silver-coloured finish, it combines aesthetic appeal with robust functionality, making it a choice product for professional applications. Crafted from soft tin-plated electrolytic copper, this ferrule is engineered to meet stringent standards, ensuring it is compatible with various cable specifications. Its well-thought-out design features specific dimensions that facilitate seamless integration into a wide array of connections, distinguishing it as an essential component within any electrical toolkit.

Constructed with high quality soft tin plated copper for enhanced conductivity

Designed to accommodate a wide range of conductor sizes for versatile applications

Length and diameter specifications ensure a snug fit in standard terminals

Has thermal resilience suitable for long term temperature variations

Facilitates reliable connections thereby minimising the risk of electrical failures

Exceeds industry standards for safety and usability in demanding environments

Easy to handle and install streamlining the assembly process in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy