Phoenix Contact, A 120 -40 Bootlace Ferrule, 40 mm Pin Length, 17.7 mm Pin Diameter, Silver to 4 AWG Wire Size

Subtotal (1 pack of 50 units)*

€137.21

(exc. VAT)

€168.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€137.21€2.744

*price indicative

RS Stock No.:
226-4367
Mfr. Part No.:
1090640
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

17.7mm

Colour

Silver

Pin Length

40mm

Maximum Wire Size AWG

4AWG

Overall Length

40mm

Series

A 120 -40

Terminal Plating

Tin

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix contact silver ferrule is made of CU-DHP and coated with galvanic tin. It has length of 40mm, ferrule diameter of 17.7mm and sleeve wall thickness of 0.5mm.

Ambient temperature range between 105°C and 120°C

Maximum stripping length of 40mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy