Vogt Bootlace Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, White to 20 AWG Wire Size
- RS Stock No.:
- 283-5564
- Distrelec Article No.:
- 148-21-811
- Mfr. Part No.:
- 470108D
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€3.80
(exc. VAT)
€4.70
(inc. VAT)
In Stock
- 4,900 unit(s) ready to ship from another location
- Plus 13,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.038 | €3.80 |
*price indicative
- RS Stock No.:
- 283-5564
- Distrelec Article No.:
- 148-21-811
- Mfr. Part No.:
- 470108D
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 16mm | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 16mm | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
Related links
- Vogt Bootlace Ferrule 1.5 mm Pin Diameter, Red to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- JST 8 mm Pin Length White to 20 AWG Wire Size
- Vogt Bootlace Ferrule 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
