Rittal, AS 4050.774 Insulated Bootlace Ferrule, 3.5 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS Stock No.:
- 239-9259
- Mfr. Part No.:
- 4050774
- Manufacturer:
- Rittal
Subtotal (1 pack of 500 units)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.45 | €0.045 |
*price indicative
- RS Stock No.:
- 239-9259
- Mfr. Part No.:
- 4050774
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 10mm | |
| Series | AS 4050.774 | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 16AWG | |
| Standards/Approvals | AEH DIN 46228, UL + C-UL UR | |
| Terminal Material | Tin Plated, Copper | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 10mm | ||
Series AS 4050.774 | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 16AWG | ||
Standards/Approvals AEH DIN 46228, UL + C-UL UR | ||
Terminal Material Tin Plated, Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rittal wire end ferrule loose with plastic collar design for manual wire processing and crimping machines 0.5 - 2.5 mm².
Colour red
Length 10 mm
AWG 16
Internal diameter 3.5 mm
Material E-Cu, tin-plated
Plastic collar polypropylene
Note
UL-certified in conjunction with the relevant tools, e.g. crimping machines
Related links
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Black to 10 AWG Wire Size
- Weidmüller Uninsulated Bootlace Ferrule, 3.5 mm Pin Diameter to 10 AWG Wire Size
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Yellow to 10 AWG Wire Size
- JST 12 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Silver to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Silver to 10 AWG Wire
- Vogt Insulated Bootlace Ferrule 3.5 mm Pin Diameter, Black from 10 AWG
- Rittal 2.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
