Rittal, AS 4050.764 Insulated Bootlace Ferrule, 2.8 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size

Subtotal (1 pack of 500 units)*

€11.22

(exc. VAT)

€13.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€11.22€0.022

*price indicative

RS Stock No.:
239-9258
Mfr. Part No.:
4050764
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Bootlace Ferrule

Pin Diameter

2.8mm

Insulation Material

Polypropylene

Colour

White

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

8mm

Series

AS 4050.764

Terminal Plating

Tin

Standards/Approvals

UL + C-UL UR, AEH DIN 46228

Minimum Wire Size AWG

18AWG

Terminal Material

Galvanic Tin Plated, Copper

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rittal wire end ferrules loose with plastic collar is design for manual wire processing and crimping machines 0.5 - 2.5 mm².

Colour white

Length 8 mm

AWG 18

Internal diameter 2.8 mm

Note


UL-certified in conjunction with the relevant tools, such as crimping machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy