Thomas & Betts, F9013 Bootlace Ferrule, 12 mm Pin Length, 3.4 mm Pin Diameter, Grey to 14 AWG Wire Size
- RS Stock No.:
- 253-1419
- Mfr. Part No.:
- 7TAI029790R0063
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€72.41
(exc. VAT)
€89.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.41 | €0.072 |
*price indicative
- RS Stock No.:
- 253-1419
- Mfr. Part No.:
- 7TAI029790R0063
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.4mm | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 12mm | |
| Series | F9013 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL E489056 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.4mm | ||
Colour Grey | ||
Pin Length 12mm | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 12mm | ||
Series F9013 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL E489056 | ||
Terminal Material Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABB F9013 non-insulated ferrules ensure reliable electrical connections when terminating conductors in screw clamp terminal blocks. These ferrules have inner diameter of 0.087 inches/2.2mm, outer diameter of 0.139 inches/3.4mm. This ferrules conductor is made from tin plated copper.
Length 0.472 inches/12mm
Conductor size 14 AWG/2.5mm2
Related links
- Weidmüller Partially Insulated Bootlace Ferrule 3.4 mm Pin Diameter, White to 18 AWG Wire Size
- Vogt Uninsulated Bootlace Ferrule 3.4 mm Pin Diameter from 26 AWG to 14 AWG Wire Size
- Knipex 7 mm Pin Length Sliver from 14 AWG to 14 AWG Wire Size
- WAGO 10 mm Pin Length Silver from 14 AWG
- Thomas & Betts 12 mm Pin Length Black to 16 AWG Wire Size
- Thomas & Betts 8 mm Pin Length Black to 16 AWG Wire Size
- Thomas & Betts 8 mm Pin Length Red to 16 AWG Wire Size
- Thomas & Betts 10 mm Pin Length Red from 17 AWG to 18 AWG Wire