Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 8.2 mm Pin Length, 1.2 mm Pin Diameter, Green to 24
- RS Stock No.:
- 254-6378
- Distrelec Article No.:
- 303-99-765
- Mfr. Part No.:
- DZ5CE003
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €81.30
View bulk pricing optionsSubtotal (1 box of 100 units)*
€109.40
(exc. VAT)
€134.56
(inc. VAT)
In Stock
- 1,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €109.40 | €1.094 | - |
| 5 - 24 | €93.14 | €0.931 | €81.30 |
| 25 + | €82.05 | €0.821 | €683.75 |
*price indicative
- RS Stock No.:
- 254-6378
- Distrelec Article No.:
- 303-99-765
- Mfr. Part No.:
- DZ5CE003
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Plastic | |
| Colour | Green | |
| Pin Length | 8.2mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Overall Length | 13mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 0.34mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Plastic | ||
Colour Green | ||
Pin Length 8.2mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 0.34mm² | ||
Maximum Wire Size AWG 24AWG | ||
Overall Length 13mm | ||
Series Linergy DZ5 | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 0.34mm² | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
Schneider Electric DZ5CE Series Crimp Bootlace Ferrule, 1.2mm Pin Diameter, 0.34mm² Maximum Wire Size - DZ5CE003
This crimp bootlace ferrule is designed to offer secure and reliable connections in a variety of electrical applications. It is MADE from Durable plastic insulation, it accommodates a maximum wire size of 0.34mm² or 24 AWG, ensuring versatility and efficiency. With an overall length of 13mm and a pin length of 8.2mm, this ferrule not only simplifies wiring connections but also improves performance in automated systems and electronic devices.
Features & Benefits
• Insulated design enhances safety and prevents electrical faults
• Single entry configuration simplifies installation and usage
• Green colour coding facilitates easy identification in electrical setups
• Designed to meet high-quality standards for consistent performance
• Single entry configuration simplifies installation and usage
• Green colour coding facilitates easy identification in electrical setups
• Designed to meet high-quality standards for consistent performance
Applications
• Used for connecting wires in electronic circuits
• Ideal for requiring high reliability in automation systems
• Suitable for panel building and control cabinet wiring
• Utilised in mechanical assemblies for secure wire terminations
• Ideal for requiring high reliability in automation systems
• Suitable for panel building and control cabinet wiring
• Utilised in mechanical assemblies for secure wire terminations
What materials are used in the construction of this ferrule?
It is constructed from a plastic insulation material that provides durability and safety during electrical applications.
What wire sizes can this ferrule accommodate effectively?
It is designed to accommodate wires with a maximum size of 0.34mm² and 24 AWG, ensuring compatibility with various wiring systems.
How does the insulated design benefit electrical connections?
The insulated design helps prevent accidental shorts and promotes safer operations by reducing the risk of electrical shock during installation and use.
What advantages does the green colour offer in electrical setups?
The green colour allows for quick identification, aiding in organisation and reducing the potential for wiring errors in complex assemblies.
Related links
- Schneider Electric 8.2 mm Pin Length Yellow to 26
- Schneider Electric 8.2 mm Pin Length Blue from 20
- Schneider Electric 8.2 mm Pin Length Yellow to 14
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 8.2 mm Pin Length Grey from 13
- Schneider Electric 8.2 mm Pin Length Black from 15
- Schneider Electric 8.2 mm Pin Length Red to 18 AWG
- Schneider Electric 8 mm Pin Length Green to 24 AWG
