Schneider Electric, Linergy DZ5 Insulated Crimp Bootlace Ferrule, 8.2 mm Pin Length, 2.3 mm Pin Diameter, Yellow to 14
- RS Stock No.:
- 254-6435
- Mfr. Part No.:
- DZ5CE020
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€134.90
(exc. VAT)
€165.90
(inc. VAT)
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | €1.349 | €134.90 |
| 500 - 2400 | €1.216 | €121.60 |
| 2500 - 4900 | €1.081 | €108.10 |
| 5000 - 9900 | €0.945 | €94.50 |
| 10000 + | €0.811 | €81.10 |
*price indicative
- RS Stock No.:
- 254-6435
- Mfr. Part No.:
- DZ5CE020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Plastic | |
| Colour | Yellow | |
| Pin Length | 8.2mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14.5mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 2mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Plastic | ||
Colour Yellow | ||
Pin Length 8.2mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14.5mm | ||
Series Linergy DZ5 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 2mm² | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
Schneider Electric Cable Ends
Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.
• Facilitates introduction unto the terminals
• Ends are packaged in small boxes of 100 pieces.
• Any bootlace ferrule that is colour coded allows the user to easily identify and access them
What is a Bootlace Ferrule?
These bootlace ferrules are moulded with a colour-coded insulating collar which is made up of plastic. The ferrule is slipped over the end of a multi-stranded wire or cable, crimped and then inserted into a screw or spring clamp connection. When a multi-stranded wire has been stripped and placed under a screw terminal, the strands of wire will naturally fan out due to the pressure of the screw, with some of the strands going completely astray - this dramatically reduces the quality of an electrical connection, it could also result in an electrical short. This is when a bootlace ferrule comes in to play, their flared design and insulated funnel restricts all the fanned-out strands. Once a bootlace ferrule has been applied, it is then crimped together with a crimp tool and inserted into a terminal to create the electrical connection.
Related links
- Schneider Electric 8.2 mm Pin Length Yellow to 26
- Schneider Electric 8.2 mm Pin Length Blue from 20
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 8.2 mm Pin Length Green to 24
- Schneider Electric 8.2 mm Pin Length Grey from 13
- Schneider Electric 8.2 mm Pin Length Black from 15
- Schneider Electric 8.2 mm Pin Length Red to 18 AWG
- Schneider Electric 8.2 mm Pin Length Black to 16
