Schneider Electric, Linergy AZ5 Insulated Crimp Bootlace Ferrule, 8.2 mm Pin Length, 2.7 mm Pin Diameter, Grey to 14 AWG
- RS Stock No.:
- 254-6536
- Mfr. Part No.:
- AZ5CE025
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
€19.20
(exc. VAT)
€23.60
(inc. VAT)
Limited stock
- 5,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 400 | €0.096 | €19.20 |
| 600 - 1000 | €0.081 | €16.20 |
| 1200 + | €0.073 | €14.60 |
*price indicative
- RS Stock No.:
- 254-6536
- Mfr. Part No.:
- AZ5CE025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.7mm | |
| Insulation Material | Plastic | |
| Colour | Grey | |
| Pin Length | 8.2mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14.5mm | |
| Series | Linergy AZ5 | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 2.5mm² | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.7mm | ||
Insulation Material Plastic | ||
Colour Grey | ||
Pin Length 8.2mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14.5mm | ||
Series Linergy AZ5 | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 2.5mm² | ||
Terminal Material Copper | ||
Non Compliant
- COO (Country of Origin):
- FR

Moulded Cable Ends
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in the dish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.
Related links
- Schneider Electric 8.2 mm Pin Length Black to 16
- Schneider Electric 8.2 mm Pin Length White to 22
- Schneider Electric 8.2 mm Pin Length Red to 18 AWG
- Schneider Electric 8.2 mm Pin Length Blue to 20 AWG
- Schneider Electric 8.2 mm Pin Length Grey from 13
- Schneider Electric 8.2 mm Pin Length Black from 15
- Schneider Electric 8.2 mm Pin Length Blue from 20
- Schneider Electric 8.2 mm Pin Length Yellow to 14
