Phoenix Contact Insulated Ferrule, 30 mm Pin Length, 2.6 mm Pin Diameter, Blue
- RS Stock No.:
- 256-1537
- Mfr. Part No.:
- 3240572
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 528 units)*
€79.20
(exc. VAT)
€95.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 528 + | €0.15 | €79.20 |
*price indicative
- RS Stock No.:
- 256-1537
- Mfr. Part No.:
- 3240572
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.6mm | |
| Colour | Blue | |
| Pin Length | 30mm | |
| Insulation | Insulated | |
| Overall Length | 30mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | CCSAUS, CSA Approval ID: 247397, CSAus Approval ID: 247397 | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.6mm | ||
Colour Blue | ||
Pin Length 30mm | ||
Insulation Insulated | ||
Overall Length 30mm | ||
Terminal Plating Tin | ||
Standards/Approvals CCSAUS, CSA Approval ID: 247397, CSAus Approval ID: 247397 | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule with insulating collar that can be labelled. Highly resistant and optimum printing quality thanks to modern UV printing technology. These ferrules can be labelled with BLUEMARK. They are made from electrolytic copper.
Made from electrolytic copper
Ferrules can be labelled with blue mark
Electrogalvanized
Crimping and marking in one step
2.5 mm2 cross section area
Related links
- Legrand 8 mm Pin Length Grey
- Legrand 8 mm Pin Length Black
- SES Sterling 8 mm Pin Length Black
- SES Sterling 8 mm Pin Length Grey
- Legrand 8 mm Pin Length Grey
- RS PRO Insulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
- RS PRO Non-insulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Bootlace Ferrule 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
