Legrand, 0377 Insulated Ferrule, 8 mm Pin Length, 2.6 mm Pin Diameter, Grey
- RS Stock No.:
- 687-990
- Mfr. Part No.:
- 037766
- Manufacturer:
- Legrand
Subtotal (1 box of 100 units)*
€17.62
(exc. VAT)
€21.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €17.62 | €0.176 |
*price indicative
- RS Stock No.:
- 687-990
- Mfr. Part No.:
- 037766
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ferrule | |
| Pin Diameter | 2.6mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Series | 0377 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ferrule | ||
Pin Diameter 2.6mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Series 0377 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Legrand Star fix single unit insulating collar wiring tips are designed for 2.5mm² conductors and come in grey. These cable end caps ensure equipotential bonding of all strands of a flexible conductor
Active part in tinned electrolytic copper
Number of tips per bag 100 Number of bags: 10
Complies with standard NF C 63-023
Related links
- Legrand 8 mm Pin Length Blue
- Legrand 8 mm Pin Length Black
- Legrand 8 mm Pin Length Grey
- SES Sterling 8 mm Pin Length Grey
- Phoenix Contact Insulated Ferrule 2.6 mm Pin Diameter, Blue
- SES Sterling 8 mm Pin Length Black
- RS PRO Insulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
