Knipex, 97 99 Insulated Ferrule, 8 mm Pin Length, 1.95 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size

Subtotal (1 bag of 200 units)*

€11.12

(exc. VAT)

€13.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€11.12€0.056

*price indicative

RS Stock No.:
277-8001
Mfr. Part No.:
97 99 372
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Ferrule

Pin Diameter

1.95mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

15mm

Series

97 99

Terminal Plating

Tin Coated

Minimum Wire Size AWG

18AWG

Standards/Approvals

REACH

Terminal Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 97 99 372 Twin wire ferrules with plastic collar 200 pieces each


97 99 372 Twin wire ferrules Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 2 x 1 mm². Content: 200 pieces. Colour: red. AWG218ColourredL115mmL28mmd11.95mmd23.4mmd35.4mmS10.15mmS20.3mmQuantity200InsulationPPMaterialCopperSurfaceTinned

Features and Benefits


Nominal Size: 2 X 1 Mm²
Content: 200 Pieces
Colour: Red

Technical attributes


Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy