Knipex, 97 99 Insulated Ferrule, 8 mm Pin Length, 1 mm Pin Diameter, White from 20 AWG to 20 AWG Wire Size
- RS Stock No.:
- 277-7979
- Mfr. Part No.:
- 97 99 330
- Manufacturer:
- Knipex
Subtotal (1 bag of 200 units)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.60 | €0.028 |
*price indicative
- RS Stock No.:
- 277-7979
- Mfr. Part No.:
- 97 99 330
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ferrule | |
| Pin Diameter | 1mm | |
| Insulation Material | Polypropylene | |
| Colour | White | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | 97 99 | |
| Terminal Plating | Tin Coated | |
| Minimum Wire Size mm² | 0.5mm² | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 20AWG | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ferrule | ||
Pin Diameter 1mm | ||
Insulation Material Polypropylene | ||
Colour White | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series 97 99 | ||
Terminal Plating Tin Coated | ||
Minimum Wire Size mm² 0.5mm² | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 20AWG | ||
Terminal Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 99 330 Wire ferrules with plastic collar 200 pieces each
97 99 330 Wire ferrules with plastic collar Insertion funnel MADE of polypropylene. Heat resistant up to 105 °C. Material: E-Cu. Surface electro tin plated. Minimum coating thickness 3 μm. UL-certified. Nominal size: 0.5 mm². Content: 200 pieces. Colour: white. Cable0.5mm²AWG20ColourwhiteL114mmL28mmd11mmd22.6mmS10.15mmS20.25mmQuantity200InsulationPPMaterialCopperSurfaceTinned
Features and Benefits
Nominal Size: 0.5 Mm²
Content: 200 Pieces
Colour: White
Content: 200 Pieces
Colour: White
Technical attributes
Insertion Funnel Made Of Polypropylene
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Heat Resistant Up To 105 °C
Material: E-Cu
Surface Electro Tin Plated
Minimum Coating Thickness 3 μm
Related links
- Knipex 10 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- Knipex 8 mm Pin Length White from 20 AWG to 20 AWG Wire Size
- Knipex 8 mm Pin Length Blue from 14 AWG to 14 AWG Wire Size
- Knipex 8 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
- Knipex 8 mm Pin Length Black from 16 AWG to 16 AWG Wire Size
- Knipex 8 mm Pin Length Red from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
- Knipex 8 mm Pin Length Grey from 18 AWG to 18 AWG Wire Size
