Vogt Uninsulated Bootlace Ferrule, 6 mm Pin Length, 2.5 mm Pin Diameter from 26 AWG to 17 AWG Wire Size
- RS Stock No.:
- 283-5548
- Distrelec Article No.:
- 148-21-582
- Mfr. Part No.:
- 440306.47
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€1.30
(exc. VAT)
€1.60
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.013 | €1.30 |
*price indicative
- RS Stock No.:
- 283-5548
- Distrelec Article No.:
- 148-21-582
- Mfr. Part No.:
- 440306.47
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.5mm | |
| Insulation Material | Copper | |
| Pin Length | 6mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 17AWG | |
| Overall Length | 6mm | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Wire Size AWG | 26AWG | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.5mm | ||
Insulation Material Copper | ||
Pin Length 6mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 17AWG | ||
Overall Length 6mm | ||
Standards/Approvals REACH, RoHS | ||
Minimum Wire Size AWG 26AWG | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
Related links
- Vogt Uninsulated Bootlace Ferrule 3.4 mm Pin Diameter from 26 AWG to 14 AWG Wire Size
- Vogt Uninsulated Bootlace Ferrule 2.8 mm Pin Diameter from 26 AWG to 16 AWG Wire Size
- Knipex 6 mm Pin Length Sliver from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.5 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.5 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 2.5 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.5 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.5 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
