Vogt Insulated Bootlace Ferrule, 8 mm Pin Length, 2.3 mm Pin Diameter, Red
- RS Stock No.:
- 283-5559
- Distrelec Article No.:
- 148-21-817
- Mfr. Part No.:
- 460408D
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€10.50
(exc. VAT)
€12.90
(inc. VAT)
Limited stock
- 2,800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.105 | €10.50 |
*price indicative
- RS Stock No.:
- 283-5559
- Distrelec Article No.:
- 148-21-817
- Mfr. Part No.:
- 460408D
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Overall Length | 8mm | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Overall Length 8mm | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
Related links
- RS PRO Insulated Bootlace Ferrule 2.3 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 2.3 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- JST 8 mm Pin Length Red to 18 AWG Wire Size
- Thomas & Betts 8 mm Pin Length Black to 16 AWG Wire Size
- Vogt Bootlace Ferrule 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- Phoenix Contact Insulated Ferrule 2.3 mm Pin Diameter, Red to 16 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Black to 16
