Phoenix Contact Insulated Ferrule, 8 mm Pin Length, 2.3 mm Pin Diameter, Red to 16 AWG Wire Size

Subtotal (1 pack of 100 units)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€6.76€0.068

*price indicative

RS Stock No.:
610-006
Mfr. Part No.:
2100006
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ferrule

Pin Diameter

2.3mm

Insulation Material

Polypropylene

Colour

Red

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

8mm

Terminal Plating

Tin

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is meticulously crafted to ensure reliable electrical connections, particularly for stranded conductors. Designed for ease of use, it facilitates the crimping of two conductors simultaneously, making it ideal for modern applications requiring efficiency and precision. The bright red colour, corresponding to RAL 3001, not only provides clear visibility but also signifies the quality and compliance of this product to rigorous standards, including UL certification.

Designed to operate under a wide temperature range ensuring reliability

Built to meet industry standards ensuring compliance and safety

Compact dimensions allow for easy installation and integration into various setups

Weight per piece is light reducing the overall load in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy