Altech Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size

Subtotal (1 pack of 100 units)*

€14.00

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +€0.14€14.00

*price indicative

RS Stock No.:
899-0756
Mfr. Part No.:
2202.0
Manufacturer:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Product Type

Crimp Bootlace Ferrule

Pin Diameter

1.5mm

Insulation Material

Polypropylene

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Minimum Wire Size AWG

18AWG

Standards/Approvals

No

Minimum Wire Size mm²

0.75mm²

COO (Country of Origin):
DE

Insulated Ferrules


Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes

Sleeve: Polypropylene

Tube: Tin plated copper

Altech Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy