Vogt Insulated Bootlace Ferrule, 9 mm Pin Length, 2.8 mm Pin Diameter, Grey from 26 AWG to 12 AWG Wire Size
- RS Stock No.:
- 288-1879
- Distrelec Article No.:
- 148-21-557
- Mfr. Part No.:
- 460609
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€4.00
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 34,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.04 | €4.00 |
*price indicative
- RS Stock No.:
- 288-1879
- Distrelec Article No.:
- 148-21-557
- Mfr. Part No.:
- 460609
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.8mm | |
| Insulation Material | Polypropylene | |
| Colour | Grey | |
| Pin Length | 9mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 9mm | |
| Terminal Plating | Tin Plated | |
| Wire Ferrule Type | 1 | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Wire Size AWG | 26AWG | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.8mm | ||
Insulation Material Polypropylene | ||
Colour Grey | ||
Pin Length 9mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 9mm | ||
Terminal Plating Tin Plated | ||
Wire Ferrule Type 1 | ||
Standards/Approvals REACH, RoHS | ||
Minimum Wire Size AWG 26AWG | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
The bootlace ferrule is designed to meet all your technical needs. With a focus on precision and reliability, The product is a must-have for any professional or hobbyist.
Highly reliable and efficient
Advanced technology for superior performance
Durable design for long-term use
Easy to install and use
Compact and lightweight for space-saving
Related links
- RS PRO Insulated Bootlace Ferrule 3.2 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- Vogt Bootlace Ferrule 2.9 mm Pin Diameter, Blue to 14 AWG Wire Size
- Phoenix Contact 9 mm Pin Length Silver to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Orange from 12 AWG to 12 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
- JST 9 mm Pin Length Blue to 14 AWG Wire Size
- Schneider Electric 16 mm Pin Length Red to 2 AWG Wire Size
