Phoenix Contact, AI2.5 -18 GY Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 2.3 mm Pin Diameter, Grey to 14 AWG

Get a bulk buy discount

Add 500 more to save 15%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€50.60

(exc. VAT)

€62.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 400€0.506€50.60-
500 - 2400€0.43€43.0015%
2500 - 4900€0.392€39.2022%
5000 - 9900€0.368€36.8027%
10000 +€0.358€35.8029%

*price indicative

RS Stock No.:
804-6723
Mfr. Part No.:
3200072
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Bootlace Ferrule

Pin Diameter

2.3mm

Insulation Material

Plastic

Colour

Grey

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

14AWG

Overall Length

25mm

Series

AI2.5 -18 GY

Terminal Plating

Tin

Minimum Wire Size mm²

2.5mm²

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, French Colour Coded


A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.

For suitable hand crimp tools see stock numbers 803-4405, 803-4427 and 803-4402 typically

Phoenix Contact Bootlace Ferrules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy