Phoenix Contact, AI Insulated Ferrule, 18 mm Pin Length, 2.3 mm Pin Diameter, Blue to 14 AWG Wire Size
- RS Stock No.:
- 135-942
- Mfr. Part No.:
- 1200309
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€42.22
(exc. VAT)
€51.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.22 | €0.042 |
*price indicative
- RS Stock No.:
- 135-942
- Mfr. Part No.:
- 1200309
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 2.3mm | |
| Insulation Material | Copper | |
| Colour | Blue | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Series | AI | |
| Terminal Plating | Tin | |
| Standards/Approvals | UL Listed Approval ID: E488001 cUL Listed Approval ID: E488001 cULus Listed Approval ID: E488001 cULus Liste | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 2.3mm | ||
Insulation Material Copper | ||
Colour Blue | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Series AI | ||
Terminal Plating Tin | ||
Standards/Approvals UL Listed Approval ID: E488001 cUL Listed Approval ID: E488001 cULus Listed Approval ID: E488001 cULus Liste | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is a cable end sleeve designed for use with stranded conductors. The sleeve has a length of 12 mm and comes in a vibrant blue color. With its high quality construction, this Ferrule ensures secure and reliable electrical connections.
Cable end sleeve designed for stranded conductors
Made from soft tin plated electrolytic copper
Prevents splicing of wires
Secure and reliable electrical connections
Related links
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Ivory to 8 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Grey to 14 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Red to 16 AWG Wire Size
- Phoenix Contact 10 mm Pin Length Black to 16 AWG Wire Size
