Phoenix Contact, AI-TWIN SORTI BOX BU Crimp Terminal Kit, Assorted
- RS Stock No.:
- 804-6931
- Mfr. Part No.:
- 3202986
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€153.25
(exc. VAT)
€188.50
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €153.25 |
| 5 - 24 | €130.26 |
| 25 - 74 | €107.27 |
| 75 - 149 | €91.94 |
| 150 + | €87.50 |
*price indicative
- RS Stock No.:
- 804-6931
- Mfr. Part No.:
- 3202986
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Terminal Kit | |
| Colour | Assorted | |
| Overall Length | 15mm | |
| Series | AI-TWIN SORTI BOX BU | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Terminal Kit | ||
Colour Assorted | ||
Overall Length 15mm | ||
Series AI-TWIN SORTI BOX BU | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Terminal Kit, 8mm Sleeve Length, 5 Ferrule Types - AI-TWIN SORTI BOX BU - 3202986
Want an electrical setup that's neat, tidy and colour-coded? Keep things in order with this crimp terminal kit from Phoenix Contact. It contains five different sizes of bootlace ferrule supplied in a neatly sectioned storage case to make finishing off your cables a walk in the park. They're all double-entry types and come with insulating plastic collars in white, grey, red, black and blue so you can identify the right size at a glance. With this set, you'll be ready to seal wires sized from 20 to 14AWG.
Each ferrule features a corrosion-resistant tin-plated CU-DHP contact that zips signals along efficiently. These components handle permanent heat up to +105°C and resist as low as -40°C without load, so they're suitable for use in challenging installations.
Features & Benefits
• Transparent slide-on cover makes it easy to find the ferrule you need
• Hanging hole on one end for mounting on a wall rack
• Each ferrule weighs less than 0.2g, meaning they won't strain the wires
• Contains 225 ferrules, so you'll have plenty for lots of jobs.
Related links
- Phoenix Contact Assorted
- Phoenix Contact Anthracite
- Phoenix Contact 8 mm Pin Length Red 18 AWG
- Phoenix Contact 20 mm Pin Length Blue 1 AWG Wire
- Phoenix Contact 12 mm Pin Length Red 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange 12 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue 18 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow 18 AWG Wire Size
